HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 787-4697Brand: HARTINGManufacturers Part No.: 09185246803
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

China

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 112.88

AED 22.575 Each (In a Pack of 5) (ex VAT)

AED 118.52

AED 23.704 Each (In a Pack of 5) (inc. VAT)

HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row

AED 112.88

AED 22.575 Each (In a Pack of 5) (ex VAT)

AED 118.52

AED 23.704 Each (In a Pack of 5) (inc. VAT)

HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 22.575AED 112.88
250 - 495AED 19.11AED 95.55
500 - 1245AED 17.902AED 89.51
1250 - 2495AED 16.80AED 84.00
2500+AED 15.75AED 78.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

China

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more