Technical Document
Specifications
Brand
HartingNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Country of Origin
Switzerland
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
AED 14.75
AED 14.75 Each (ex VAT)
AED 15.49
AED 15.49 Each (inc. VAT)
1
AED 14.75
AED 14.75 Each (ex VAT)
AED 15.49
AED 15.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 14.75 |
50 - 99 | AED 13.23 |
100 - 249 | AED 12.08 |
250 - 499 | AED 10.66 |
500+ | AED 10.08 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Country of Origin
Switzerland
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp