HARTING 26-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
HartingNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
AED 17.12
AED 17.12 Each (ex VAT)
AED 17.98
AED 17.98 Each (inc. VAT)
1
AED 17.12
AED 17.12 Each (ex VAT)
AED 17.98
AED 17.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 17.12 |
50 - 99 | AED 15.38 |
100 - 249 | AED 14.07 |
250 - 499 | AED 12.44 |
500+ | AED 11.86 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp