HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 409-8714Brand: HARTINGManufacturers Part No.: 09185346813Distrelec Article No.: 14312176
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 22.84

AED 22.84 Each (ex VAT)

AED 23.98

AED 23.98 Each (inc. VAT)

HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row

AED 22.84

AED 22.84 Each (ex VAT)

AED 23.98

AED 23.98 Each (inc. VAT)

HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 22.84
50 - 99AED 20.63
100 - 249AED 18.32
250 - 499AED 16.48
500+AED 15.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in