Technical Document
Specifications
Brand
HartingNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
AED 1,695.75
AED 16.958 Each (In a Box of 100) (ex VAT)
AED 1,780.54
AED 17.806 Each (In a Box of 100) (inc. VAT)
100
AED 1,695.75
AED 16.958 Each (In a Box of 100) (ex VAT)
AED 1,780.54
AED 17.806 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
100 - 400 | AED 16.958 | AED 1,695.75 |
500 - 900 | AED 15.382 | AED 1,538.25 |
1000 - 2400 | AED 13.65 | AED 1,365.00 |
2500 - 4900 | AED 13.282 | AED 1,328.25 |
5000+ | AED 13.02 | AED 1,302.00 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Product details
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp