HARTING 64-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 922-9938Brand: HARTINGManufacturers Part No.: 09185646813
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

64

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Country of Origin

Romania

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,320.38

AED 26.408 Each (In a Box of 50) (ex VAT)

AED 1,386.40

AED 27.728 Each (In a Box of 50) (inc. VAT)

HARTING 64-Way IDC Connector Socket for Cable Mount, 2-Row

AED 1,320.38

AED 26.408 Each (In a Box of 50) (ex VAT)

AED 1,386.40

AED 27.728 Each (In a Box of 50) (inc. VAT)

HARTING 64-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
50 - 200AED 26.408AED 1,320.38
250 - 450AED 22.05AED 1,102.50
500+AED 21.42AED 1,071.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

64

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Country of Origin

Romania

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more