Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han A Series, 3 Contacts

RS Stock No.: 181-0870Brand: HARTINGManufacturers Part No.: 09200032711Distrelec Article No.: 14342473
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Insert

Termination Method

Screw Down

Pole Format

3P+E

Number Of Rows

2

Voltage Rating

230 V, 400 V

Mounting Type

Panel Mount

IP Rating

IP44

Number Of Contacts

3

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

14342473

Country of Origin

Romania

Product details

Han A® Inserts

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A

Han A series Features:

• Slim construction
• Poles: 3-16 (screw connection)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Stock information temporarily unavailable.

AED 70.77

AED 70.77 Each (ex VAT)

AED 74.31

AED 74.31 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han A Series, 3 Contacts

AED 70.77

AED 70.77 Each (ex VAT)

AED 74.31

AED 74.31 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han A Series, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 70.77
10 - 24AED 67.88
25+AED 65.05

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Insert

Termination Method

Screw Down

Pole Format

3P+E

Number Of Rows

2

Voltage Rating

230 V, 400 V

Mounting Type

Panel Mount

IP Rating

IP44

Number Of Contacts

3

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

14342473

Country of Origin

Romania

Product details

Han A® Inserts

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A

Han A series Features:

• Slim construction
• Poles: 3-16 (screw connection)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.