Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han A
Type
Connector Insert
Termination Method
Quick Lock
Pole Format
3+E
Number Of Rows
2
Voltage Rating
600 V
Range
Han
Number Of Contacts
3
Body Orientation
Straight
Thread Size
M3
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Series Number
09200
Country of Origin
Germany
AED 833.50
AED 83.35 Each (In a Pack of 10) (ex VAT)
AED 875.18
AED 87.518 Each (In a Pack of 10) (inc. VAT)
10
AED 833.50
AED 83.35 Each (In a Pack of 10) (ex VAT)
AED 875.18
AED 87.518 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 83.35 | AED 833.50 |
100 - 190 | AED 75.75 | AED 757.50 |
200 - 490 | AED 69.45 | AED 694.50 |
500 - 990 | AED 67.25 | AED 672.50 |
1000+ | AED 65.35 | AED 653.50 |
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han A
Type
Connector Insert
Termination Method
Quick Lock
Pole Format
3+E
Number Of Rows
2
Voltage Rating
600 V
Range
Han
Number Of Contacts
3
Body Orientation
Straight
Thread Size
M3
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Series Number
09200
Country of Origin
Germany