HARTING Protective Cover, Han A Series , For Use With Hood

RS Stock No.: 843-6435Brand: HARTINGManufacturers Part No.: 09200035422Distrelec Article No.: 14450890
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Protective Cover

Size

10B

Range

Heavy Duty Inserts

Series

Han A

For Use With

Hood

Number of Levers

2

Product details

Han® A Protective Covers

Professional range of protective dust covers from the Harting HAN A series.

Metal or Polycarbonate housing material available

Han® A Accessories

Stock information temporarily unavailable.

AED 89.20

AED 89.20 Each (ex VAT)

AED 93.66

AED 93.66 Each (inc. VAT)

HARTING Protective Cover, Han A Series , For Use With Hood

AED 89.20

AED 89.20 Each (ex VAT)

AED 93.66

AED 93.66 Each (inc. VAT)

HARTING Protective Cover, Han A Series , For Use With Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 89.20
10 - 24AED 87.10
25+AED 84.74

Technical Document

Specifications

Brand

Harting

Accessory Type

Protective Cover

Size

10B

Range

Heavy Duty Inserts

Series

Han A

For Use With

Hood

Number of Levers

2

Product details

Han® A Protective Covers

Professional range of protective dust covers from the Harting HAN A series.

Metal or Polycarbonate housing material available

Han® A Accessories