Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HARTING Connector Set, 4 + PE Way, 10A, Male, Han A, 230 → 400 V

RS Stock No.: 492-5256Brand: HARTINGManufacturers Part No.: 09200042611+19200031440Distrelec Article No.: 30400951
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4 + PE

Current Rating

10A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

IP Rating

IP44

Body Orientation

Top Entry

Distrelec Product Id

30400951

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in
Stock information temporarily unavailable.

AED 115.36

AED 115.36 Each (ex VAT)

AED 121.13

AED 121.13 Each (inc. VAT)

HARTING Connector Set, 4 + PE Way, 10A, Male, Han A, 230 → 400 V

AED 115.36

AED 115.36 Each (ex VAT)

AED 121.13

AED 121.13 Each (inc. VAT)

HARTING Connector Set, 4 + PE Way, 10A, Male, Han A, 230 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 115.36
10 - 24AED 110.83
25+AED 106.35
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4 + PE

Current Rating

10A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

IP Rating

IP44

Body Orientation

Top Entry

Distrelec Product Id

30400951

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in