HARTING Connector Set, 4 Way, 10A, Male, Han A, 230 → 400 V

RS Stock No.: 492-5262Brand: HARTINGManufacturers Part No.: 09200042611+19200031640
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

10A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

Body Orientation

Side Entry

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in
Stock information temporarily unavailable.

AED 117.18

AED 117.18 Each (ex VAT)

AED 123.04

AED 123.04 Each (inc. VAT)

HARTING Connector Set, 4 Way, 10A, Male, Han A, 230 → 400 V

AED 117.18

AED 117.18 Each (ex VAT)

AED 123.04

AED 123.04 Each (inc. VAT)

HARTING Connector Set, 4 Way, 10A, Male, Han A, 230 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 117.18
10 - 24AED 113.66
25+AED 110.51
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

10A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

Body Orientation

Side Entry

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in