Han A 04 Pos. F Insert Screw
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
10A
Gender
Female
Series
Han A
Type
Connector Insert
Voltage Rating
400 V
Country of Origin
Romania
AED 78.28
AED 78.28 Each (ex VAT)
AED 82.19
AED 82.19 Each (inc. VAT)
Han A 04 Pos. F Insert Screw
1
AED 78.28
AED 78.28 Each (ex VAT)
AED 82.19
AED 82.19 Each (inc. VAT)
Han A 04 Pos. F Insert Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 78.28 |
| 10+ | AED 71.98 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
10A
Gender
Female
Series
Han A
Type
Connector Insert
Voltage Rating
400 V
Country of Origin
Romania

