HARTING Heavy Duty Power Connector Insert, Female, Han A Series, 4 Contacts

Technical Document
Specifications
Brand
HartingGender
Female
Series
Han A
Type
SC Fibre Insert
Number Of Rows
2
Number Of Contacts
4
Series Number
92000
Body Orientation
Straight
Country of Origin
Germany
Product details
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Harting Range
AED 263.39
AED 263.39 Each (ex VAT)
AED 276.56
AED 276.56 Each (inc. VAT)
1
AED 263.39
AED 263.39 Each (ex VAT)
AED 276.56
AED 276.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 263.39 |
10 - 24 | AED 252.89 |
25+ | AED 242.34 |
Technical Document
Specifications
Brand
HartingGender
Female
Series
Han A
Type
SC Fibre Insert
Number Of Rows
2
Number Of Contacts
4
Series Number
92000
Body Orientation
Straight
Country of Origin
Germany
Product details
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF