Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Side Entry

RS Stock No.: 114-7756Brand: HARTINGManufacturers Part No.: 09200161541Distrelec Article No.: 14341449
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han A

Thread Size

PG16

Size

16A

Manufacturer Size Code

16A

Body Orientation

Side Entry

IP Rating

IP65

Distrelec Product Id

14341449

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 3 - (Harting Size 16A)

These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

AED 85.30

AED 85.30 Each (ex VAT)

AED 89.56

AED 89.56 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Side Entry

AED 85.30

AED 85.30 Each (ex VAT)

AED 89.56

AED 89.56 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 85.30
10 - 24AED 81.95
25+AED 78.55
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han A

Thread Size

PG16

Size

16A

Manufacturer Size Code

16A

Body Orientation

Side Entry

IP Rating

IP65

Distrelec Product Id

14341449

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 3 - (Harting Size 16A)

These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in