Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Harting HAN E Male 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm²

RS Stock No.: 842-7719Brand: HARTINGManufacturers Part No.: 09330006119
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

Current Rating

16A

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

4mm²

Gender

Male

Maximum Wire Size (mm²)

4mm²

Termination Method

Crimp

Country of Origin

Germany

Product details

Han E® 16A Crimp Series

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Crimp Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in
Stock information temporarily unavailable.

AED 1,879.50

AED 18.795 Each (In a Pack of 100) (ex VAT)

AED 1,973.48

AED 19.735 Each (In a Pack of 100) (inc. VAT)

Harting HAN E Male 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm²

AED 1,879.50

AED 18.795 Each (In a Pack of 100) (ex VAT)

AED 1,973.48

AED 19.735 Each (In a Pack of 100) (inc. VAT)

Harting HAN E Male 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 18.795AED 1,879.50
1000 - 2400AED 18.322AED 1,832.25
2500+AED 17.902AED 1,790.25
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

Current Rating

16A

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

4mm²

Gender

Male

Maximum Wire Size (mm²)

4mm²

Termination Method

Crimp

Country of Origin

Germany

Product details

Han E® 16A Crimp Series

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Crimp Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in