Technical Document
Specifications
Brand
HartingSeries
Han Contacts
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Range
Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid
Voltage Rating
830 V
Current Rating
16A
Minimum Wire Size mm²
3mm²
Maximum Wire Size mm²
3mm²
Gender
Female
Termination Method
Crimp
Country of Origin
Germany
Product details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
AED 242.05
AED 2.42 Each (In a Pack of 100) (ex VAT)
AED 254.15
AED 2.541 Each (In a Pack of 100) (inc. VAT)
100
AED 242.05
AED 2.42 Each (In a Pack of 100) (ex VAT)
AED 254.15
AED 2.541 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 2.42 | AED 242.05 |
200 - 400 | AED 2.06 | AED 206.00 |
500+ | AED 1.957 | AED 195.70 |
Technical Document
Specifications
Brand
HartingSeries
Han Contacts
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Range
Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid
Voltage Rating
830 V
Current Rating
16A
Minimum Wire Size mm²
3mm²
Maximum Wire Size mm²
3mm²
Gender
Female
Termination Method
Crimp
Country of Origin
Germany
Product details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier