Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Harting Han E Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm²

RS Stock No.: 842-7725Brand: HARTINGManufacturers Part No.: 09330006221
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

Current Rating

16A

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

4mm²

Gender

Female

Termination Method

Crimp

Country of Origin

Germany

Product details

Han E® 16A Crimp Series

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Crimp Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 2,616.20

AED 26.162 Each (In a Pack of 100) (ex VAT)

AED 2,747.01

AED 27.47 Each (In a Pack of 100) (inc. VAT)

Harting Han E Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm²

AED 2,616.20

AED 26.162 Each (In a Pack of 100) (ex VAT)

AED 2,747.01

AED 27.47 Each (In a Pack of 100) (inc. VAT)

Harting Han E Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 26.162AED 2,616.20
1000 - 2400AED 25.544AED 2,554.40
2500+AED 25.286AED 2,528.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

Current Rating

16A

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

4mm²

Gender

Female

Termination Method

Crimp

Country of Origin

Germany

Product details

Han E® 16A Crimp Series

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Crimp Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in