Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HARTING PCB Contact, 16A, Female, Han E

RS Stock No.: 162-469Brand: HARTINGManufacturers Part No.: 09330006280
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

1

Current Rating

16A

Gender

Female

Series

Han E

Type

PCB Contact

Country of Origin

Germany

Stock information temporarily unavailable.

AED 37.34

AED 37.34 1 Pack of 1 (ex VAT)

AED 39.21

AED 39.21 1 Pack of 1 (inc. VAT)

HARTING PCB Contact, 16A, Female, Han E

AED 37.34

AED 37.34 1 Pack of 1 (ex VAT)

AED 39.21

AED 39.21 1 Pack of 1 (inc. VAT)

HARTING PCB Contact, 16A, Female, Han E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.34
5 - 9AED 34.35
10+AED 31.00

Technical Document

Specifications

Brand

Harting

Number Of Contacts

1

Current Rating

16A

Gender

Female

Series

Han E

Type

PCB Contact

Country of Origin

Germany