HARTING Han E Female 16A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Han E GoldTec

RS Stock No.: 764-4054Brand: HARTINGManufacturers Part No.: 09330006414
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Han E GoldTec Industrial Connector

Range

Han E GoldTec

Voltage Rating

250 V

Current Rating

16A

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Gender

Female

Termination Method

Crimp

Country of Origin

Germany

Product details

Han® GoldTec Contacts

This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.

Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ

Stock information temporarily unavailable.

AED 1,197.00

AED 11.97 Each (In a Bag of 100) (ex VAT)

AED 1,256.85

AED 12.568 Each (In a Bag of 100) (inc. VAT)

HARTING Han E Female 16A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Han E GoldTec

AED 1,197.00

AED 11.97 Each (In a Bag of 100) (ex VAT)

AED 1,256.85

AED 12.568 Each (In a Bag of 100) (inc. VAT)

HARTING Han E Female 16A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Han E GoldTec
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 11.97AED 1,197.00
1000 - 2400AED 11.655AED 1,165.50
2500+AED 11.288AED 1,128.75

Technical Document

Specifications

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Han E GoldTec Industrial Connector

Range

Han E GoldTec

Voltage Rating

250 V

Current Rating

16A

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Gender

Female

Termination Method

Crimp

Country of Origin

Germany

Product details

Han® GoldTec Contacts

This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.

Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ