HARTING Connector Set, 6 Way, 16A, Male, Han E, 500 V

Technical Document
Specifications
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Male
Series
Han E
Type
Connector Set
Voltage Rating
500 V
Thread Size
M20
Pole Format
6 + PE
Manufacturer Size Code
6 B
Body Orientation
Top Entry
Distrelec Product Id
30400967
Country of Origin
Germany
Product details
Hood Cable Plug + Male Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
AED 167.90
AED 167.90 Each (ex VAT)
AED 176.29
AED 176.29 Each (inc. VAT)
1
AED 167.90
AED 167.90 Each (ex VAT)
AED 176.29
AED 176.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 167.90 |
10 - 24 | AED 163.06 |
25+ | AED 159.55 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Male
Series
Han E
Type
Connector Set
Voltage Rating
500 V
Thread Size
M20
Pole Format
6 + PE
Manufacturer Size Code
6 B
Body Orientation
Top Entry
Distrelec Product Id
30400967
Country of Origin
Germany
Product details
Hood Cable Plug + Male Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately