HARTING Hood Kit, 6 Way, 16A, Female, Han E, 500 V

Technical Document
Specifications
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Female
Series
Han E
Type
Hood Kit
Voltage Rating
500 V
Thread Size
M20
Pole Format
6 + PE
Manufacturer Size Code
6 B
Country of Origin
Germany
Product details
Cable Coupler Hood + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
AED 257.72
AED 257.72 Each (ex VAT)
AED 270.61
AED 270.61 Each (inc. VAT)
1
AED 257.72
AED 257.72 Each (ex VAT)
AED 270.61
AED 270.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 257.72 |
10 - 24 | AED 254.31 |
25+ | AED 251.11 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Female
Series
Han E
Type
Hood Kit
Voltage Rating
500 V
Thread Size
M20
Pole Format
6 + PE
Manufacturer Size Code
6 B
Country of Origin
Germany
Product details
Cable Coupler Hood + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately