Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Connector Set, 10 Way, 16A, Male, Han E, 500 V

RS Stock No.: 492-5470Brand: HARTINGManufacturers Part No.: 09330102601+19300101520Distrelec Article No.: 30400972
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 B

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 168.47

AED 168.47 Each (ex VAT)

AED 176.89

AED 176.89 Each (inc. VAT)

HARTING Connector Set, 10 Way, 16A, Male, Han E, 500 V

AED 168.47

AED 168.47 Each (ex VAT)

AED 176.89

AED 176.89 Each (inc. VAT)

HARTING Connector Set, 10 Way, 16A, Male, Han E, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 168.47
10 - 24AED 166.42
25+AED 164.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 B

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in