HARTING Connector Set, 5 Way, 16A, Male, Han Push Pull, 690 V

RS Stock No.: 812-5902Brand: HARTINGManufacturers Part No.: 09352310423
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

5

Current Rating

16A

Gender

Male

Series

Han Push Pull

Type

Connector Set

Voltage Rating

690 v

Range

Han

Country of Origin

Germany

Product details

Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth

Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.

IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles

Approvals

IEC 61 076-3-117 , IEC 61 076-3-118

Harting PushPull Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 127.52

AED 127.52 Each (ex VAT)

AED 133.90

AED 133.90 Each (inc. VAT)

HARTING Connector Set, 5 Way, 16A, Male, Han Push Pull, 690 V

AED 127.52

AED 127.52 Each (ex VAT)

AED 133.90

AED 133.90 Each (inc. VAT)

HARTING Connector Set, 5 Way, 16A, Male, Han Push Pull, 690 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

5

Current Rating

16A

Gender

Male

Series

Han Push Pull

Type

Connector Set

Voltage Rating

690 v

Range

Han

Country of Origin

Germany

Product details

Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth

Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.

IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles

Approvals

IEC 61 076-3-117 , IEC 61 076-3-118

Harting PushPull Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more