HARTING Han 3A RJ45 Series Male RJ45 Connector, Panel Mount, Cat5 Straight 1 Port

RS Stock No.: 465-9735Brand: HARTINGManufacturers Part No.: 09451251100
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Panel Mount

Number of Ports

1

Orientation

Straight

IP Rating

IP67

Length

35.3mm

Depth

99.35mm

Series Number

9451

Series

HAN 3A RJ45

Product details

IP67 Han® 3A Based Data Connectors and Panel Receptacles

Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.

Features & Benefits

Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 209.00

AED 209.00 Each (ex VAT)

AED 219.45

AED 219.45 Each (inc. VAT)

HARTING Han 3A RJ45 Series Male RJ45 Connector, Panel Mount, Cat5 Straight 1 Port

AED 209.00

AED 209.00 Each (ex VAT)

AED 219.45

AED 219.45 Each (inc. VAT)

HARTING Han 3A RJ45 Series Male RJ45 Connector, Panel Mount, Cat5 Straight 1 Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 209.00
10+AED 192.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Panel Mount

Number of Ports

1

Orientation

Straight

IP Rating

IP67

Length

35.3mm

Depth

99.35mm

Series Number

9451

Series

HAN 3A RJ45

Product details

IP67 Han® 3A Based Data Connectors and Panel Receptacles

Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.

Features & Benefits

Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in