Technical Document
Specifications
Brand
HartingGender
Male
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
8C
Connector Type
Modular Plug
Shield Type
UTP
Orientation
Straight
IP Rating
IP65, IP67
Length
20.15mm
Width
20mm
Depth
62mm
Series
HARTING PushPull
Country of Origin
Romania
Product details
Harting Cat6A PushPull RJ45 10G Gigalink Connectors
Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.
Standards
IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984
AED 80.60
AED 80.60 Each (ex VAT)
AED 84.63
AED 84.63 Each (inc. VAT)
1
AED 80.60
AED 80.60 Each (ex VAT)
AED 84.63
AED 84.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 80.60 |
15 - 49 | AED 73.23 |
50+ | AED 70.04 |
Technical Document
Specifications
Brand
HartingGender
Male
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
8C
Connector Type
Modular Plug
Shield Type
UTP
Orientation
Straight
IP Rating
IP65, IP67
Length
20.15mm
Width
20mm
Depth
62mm
Series
HARTING PushPull
Country of Origin
Romania
Product details
Harting Cat6A PushPull RJ45 10G Gigalink Connectors
Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.
Standards
IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984