HARTING Single-Port RJ45 Plug/RJ45 Socket Coupler, Cat6, Shielded

Technical Document
Specifications
Brand
HartingType
Coupler
Interface Type
RJ45 Plug/RJ45 Socket
LAN Category
Cat6
Number of Ports
1
Shield Type
Shielded
Wiring Configuration
Straight Through
Length
500mm
Diameter
27.9mm
Distrelec Product Id
11025872
Country of Origin
Germany
Product details
Harting RJ Industrial® Har-Port Cat6 RJ45 Couplers
From Harting, these Industrial har-port Cat6 RJ45 couplers are ideal for secure RJ45 gender conversion or cable extension. With a screwlocking bulk head for panel mounting, these har-port couplers have a polyamide housing with an internal metal screen and are a capable of a minimum of 750 mating cycles. The 8-contact RJ45 ports have and a data transmission rate of 1/10 Gigabit Ethernet as well as full 360° shielding and a 1.5A, 125 V ac rating screen. These couplers are available with a female to female configuration without a cable, or with a male to female configuration with a 4 x 2 AWG PFT cable jack. All models are highly reliable and excellent quality.
RJ Industrial® Har-Port connectors include:
• Stock number 765-9084 has a 0.5 m cable.
• Stock number 765-9088 has a 1.5 m cable.
• Stock number 765-9097 has a 3.0 m cable.
• Stock number 765-9034 is a female to female configuration without a cable.
AED 196.42
AED 196.42 Each (ex VAT)
AED 206.24
AED 206.24 Each (inc. VAT)
1
AED 196.42
AED 196.42 Each (ex VAT)
AED 206.24
AED 206.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 196.42 |
50 - 99 | AED 181.49 |
100 - 249 | AED 171.75 |
250 - 499 | AED 153.16 |
500+ | AED 146.41 |
Technical Document
Specifications
Brand
HartingType
Coupler
Interface Type
RJ45 Plug/RJ45 Socket
LAN Category
Cat6
Number of Ports
1
Shield Type
Shielded
Wiring Configuration
Straight Through
Length
500mm
Diameter
27.9mm
Distrelec Product Id
11025872
Country of Origin
Germany
Product details
Harting RJ Industrial® Har-Port Cat6 RJ45 Couplers
From Harting, these Industrial har-port Cat6 RJ45 couplers are ideal for secure RJ45 gender conversion or cable extension. With a screwlocking bulk head for panel mounting, these har-port couplers have a polyamide housing with an internal metal screen and are a capable of a minimum of 750 mating cycles. The 8-contact RJ45 ports have and a data transmission rate of 1/10 Gigabit Ethernet as well as full 360° shielding and a 1.5A, 125 V ac rating screen. These couplers are available with a female to female configuration without a cable, or with a male to female configuration with a 4 x 2 AWG PFT cable jack. All models are highly reliable and excellent quality.
RJ Industrial® Har-Port connectors include:
• Stock number 765-9084 has a 0.5 m cable.
• Stock number 765-9088 has a 1.5 m cable.
• Stock number 765-9097 has a 3.0 m cable.
• Stock number 765-9034 is a female to female configuration without a cable.