Harting Straight, Panel Mount, Socket- Single Port Type A 3.0 USB Connector

Technical Document
Specifications
Brand
HartingGender
Female
USB Type
A
Mounting Type
Panel Mount
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Series
Har-Port
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
11025846
Country of Origin
Germany
Product details
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.
AED 118.76
AED 118.76 Each (ex VAT)
AED 124.70
AED 124.70 Each (inc. VAT)
1
AED 118.76
AED 118.76 Each (ex VAT)
AED 124.70
AED 124.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 118.76 |
25 - 49 | AED 102.69 |
50 - 99 | AED 96.28 |
100 - 249 | AED 93.14 |
250+ | AED 87.94 |
Technical Document
Specifications
Brand
HartingGender
Female
USB Type
A
Mounting Type
Panel Mount
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Series
Har-Port
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
11025846
Country of Origin
Germany
Product details
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.