HARTING RJ45 Socket/RJ45 Socket Coupler, Cat6, Shielded

RS Stock No.: 765-9031Brand: HARTINGManufacturers Part No.: 09455451560Distrelec Article No.: 30401790
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

Harting

Type

Coupler

Interface Type

RJ45 Socket/RJ45 Socket

LAN Category

Cat6

Shield Type

Shielded

Length

13.25mm

Width

15.7mm

Depth

34.5mm

Product details

Cat6 RJ Industrial® RJ45 10G Bulkhead Coupler

Cat6 Industrial RJ45 10G bulkhead female to female couplers with 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full 360° shielding, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. The housing for these Cat6 RJ Industrial® RJ45 10G receptacle connectors is made from UL 94 V-0 diecast zinc with a nickel plating.

Standards

Connector standard acc. to IEC 60 603-7

You may be interested in

AED 96.65

AED 96.65 Each (ex VAT)

AED 101.48

AED 101.48 Each (inc. VAT)

HARTING RJ45 Socket/RJ45 Socket Coupler, Cat6, Shielded

AED 96.65

AED 96.65 Each (ex VAT)

AED 101.48

AED 101.48 Each (inc. VAT)

HARTING RJ45 Socket/RJ45 Socket Coupler, Cat6, Shielded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49AED 96.65
50 - 99AED 89.88
100 - 249AED 85.05
250 - 499AED 63.32
500+AED 61.64
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Coupler

Interface Type

RJ45 Socket/RJ45 Socket

LAN Category

Cat6

Shield Type

Shielded

Length

13.25mm

Width

15.7mm

Depth

34.5mm

Product details

Cat6 RJ Industrial® RJ45 10G Bulkhead Coupler

Cat6 Industrial RJ45 10G bulkhead female to female couplers with 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full 360° shielding, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. The housing for these Cat6 RJ Industrial® RJ45 10G receptacle connectors is made from UL 94 V-0 diecast zinc with a nickel plating.

Standards

Connector standard acc. to IEC 60 603-7

You may be interested in