Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HARTING, 50m Cat6a, Yellow, STP Shielded, Unterminated PUR Sheath

RS Stock No.: 913-1813Brand: HARTINGManufacturers Part No.: 09456000640
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6a

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Yellow

Fire Behaviour

Flame Retardant

Conductor Strand Type

Stranded

Voltage Rating

100 V

Number of Strands

8

Outer Diameter

6.9mm

American Wire Gauge

26 AWG

Standards Met

EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702

Cable Shape

Multicore

Product details

Harting Industrial Cat6a Cable - PUR

A high speed, flexible data cable, designed for industrial use where Cat6a specification transmission performance is required.

Features and Benefits

· Delivers patch cord performance up to 500MHz
· High EMC capability
· Flame retardant
· Halogen free

Applications

· Industrial premises

LAN Category 6a Industrial Cable

You may be interested in
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
AED 4,571.721 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

AED 1,689.20

AED 1,689.20 1 Reel of 50 Metres (ex VAT)

AED 1,773.66

AED 1,773.66 1 Reel of 50 Metres (inc. VAT)

HARTING, 50m Cat6a, Yellow, STP Shielded, Unterminated PUR Sheath

AED 1,689.20

AED 1,689.20 1 Reel of 50 Metres (ex VAT)

AED 1,773.66

AED 1,773.66 1 Reel of 50 Metres (inc. VAT)

HARTING, 50m Cat6a, Yellow, STP Shielded, Unterminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
AED 4,571.721 Reel of 305 Metres (ex VAT)

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6a

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Yellow

Fire Behaviour

Flame Retardant

Conductor Strand Type

Stranded

Voltage Rating

100 V

Number of Strands

8

Outer Diameter

6.9mm

American Wire Gauge

26 AWG

Standards Met

EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702

Cable Shape

Multicore

Product details

Harting Industrial Cat6a Cable - PUR

A high speed, flexible data cable, designed for industrial use where Cat6a specification transmission performance is required.

Features and Benefits

· Delivers patch cord performance up to 500MHz
· High EMC capability
· Flame retardant
· Halogen free

Applications

· Industrial premises

LAN Category 6a Industrial Cable

You may be interested in
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
AED 4,571.721 Reel of 305 Metres (ex VAT)