HARTING, 3m Cat6, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

RS Stock No.: 498-3117Brand: HARTINGManufacturers Part No.: 09457511525
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

IP Rating

IP20

Product details

Cat6 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

System cable IP20 Cat 6
Cabling standard in acc. With ISO/IEC 11 801: Class E
PVC yellow sheath
6.8mm cable diameter

Stock information temporarily unavailable.

AED 389.34

AED 389.34 Each (ex VAT)

AED 408.81

AED 408.81 Each (inc. VAT)

HARTING, 3m Cat6, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

AED 389.34

AED 389.34 Each (ex VAT)

AED 408.81

AED 408.81 Each (inc. VAT)

HARTING, 3m Cat6, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 389.34
15 - 49AED 369.86
50+AED 350.49

Technical Document

Specifications

Brand

Harting

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

IP Rating

IP20

Product details

Cat6 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

System cable IP20 Cat 6
Cabling standard in acc. With ISO/IEC 11 801: Class E
PVC yellow sheath
6.8mm cable diameter