HARTING, 20m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

RS Stock No.: 623-6176Brand: HARTINGManufacturers Part No.: 09457711153Distrelec Article No.: 12537840
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

Length

20m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

Distrelec Product Id

12537840

Product details

Cat5 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter

Stock information temporarily unavailable.

AED 747.18

AED 747.18 Each (ex VAT)

AED 784.54

AED 784.54 Each (inc. VAT)

HARTING, 20m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

AED 747.18

AED 747.18 Each (ex VAT)

AED 784.54

AED 784.54 Each (inc. VAT)

HARTING, 20m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 747.18
15 - 49AED 723.45
50+AED 698.56

Technical Document

Specifications

Brand

Harting

Length

20m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

Distrelec Product Id

12537840

Product details

Cat5 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter