HARTINGRJ-45 Series, 10m Cat5e, Yellow RJ45 to Male RJ45 Male, SF/UTP, Terminated Polyurethane Sheath

Technical Document
Specifications
Brand
HartingSeries
RJ-45 Series
LAN Category
Cat5e
Length
10m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
Polyurethane
Sheath Colour
Yellow
Distrelec Product Id
12530382
Country of Origin
Latvia
AED 266.70
AED 266.70 Each (ex VAT)
AED 280.04
AED 280.04 Each (inc. VAT)
1
AED 266.70
AED 266.70 Each (ex VAT)
AED 280.04
AED 280.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 266.70 |
10 - 49 | AED 255.73 |
50 - 99 | AED 248.80 |
100 - 199 | AED 236.25 |
200+ | AED 231.89 |
Technical Document
Specifications
Brand
HartingSeries
RJ-45 Series
LAN Category
Cat5e
Length
10m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
Polyurethane
Sheath Colour
Yellow
Distrelec Product Id
12530382
Country of Origin
Latvia