HARTING, 1m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

Technical Document
Specifications
Brand
HartingLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
Connector B Gender
Male
Distrelec Product Id
12530386
Connector B
RJ45
Product details
Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables
Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.
AED 126.74
AED 126.74 Each (ex VAT)
AED 133.08
AED 133.08 Each (inc. VAT)
1
AED 126.74
AED 126.74 Each (ex VAT)
AED 133.08
AED 133.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 126.74 |
15 - 24 | AED 118.70 |
25+ | AED 114.24 |
Technical Document
Specifications
Brand
HartingLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
Connector B Gender
Male
Distrelec Product Id
12530386
Connector B
RJ45
Product details
Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables
Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.