HARTINGRJ45, 3m Cat6a, Yellow RJ45 to RJ45, Terminated Polyurethane Sheath

RS Stock No.: 204-540Brand: HARTINGManufacturers Part No.: 09484747756030
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

Series

RJ45

LAN Category

Cat6a

Length

3m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 2

RJ45

Outer Sheath Material

Polyurethane

Sheath Colour

Yellow

Country of Origin

Latvia

Stock information temporarily unavailable.

AED 183.07

AED 183.07 Each (ex VAT)

AED 192.22

AED 192.22 Each (inc. VAT)

HARTINGRJ45, 3m Cat6a, Yellow RJ45 to RJ45, Terminated Polyurethane Sheath

AED 183.07

AED 183.07 Each (ex VAT)

AED 192.22

AED 192.22 Each (inc. VAT)

HARTINGRJ45, 3m Cat6a, Yellow RJ45 to RJ45, Terminated Polyurethane Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 183.07
10+AED 172.99

Technical Document

Specifications

Brand

Harting

Series

RJ45

LAN Category

Cat6a

Length

3m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 2

RJ45

Outer Sheath Material

Polyurethane

Sheath Colour

Yellow

Country of Origin

Latvia