HARTING 15 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

RS Stock No.: 692-7295Brand: HARTINGManufacturers Part No.: 09561517512
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

2.0A

Housing Material

Steel

Length

31.3mm

Width

11.0mm

Depth

12.93mm

Dimensions

31.3 x 11 x 12.93mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Stamped solder pins, straight with grounding board locks

High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.20

AED 26.20 Each (ex VAT)

AED 27.51

AED 27.51 Each (inc. VAT)

HARTING 15 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Select packaging type

AED 26.20

AED 26.20 Each (ex VAT)

AED 27.51

AED 27.51 Each (inc. VAT)

HARTING 15 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 26.20
10 - 49AED 25.20
50+AED 22.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

2.0A

Housing Material

Steel

Length

31.3mm

Width

11.0mm

Depth

12.93mm

Dimensions

31.3 x 11 x 12.93mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Stamped solder pins, straight with grounding board locks

High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more