HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 692-7507Brand: HARTINGManufacturers Part No.: 09641217800
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Filtered D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.8mm

Width

12.5mm

Contact Plating

Gold

Product details

Ferrite-filters solder buckets

Flange through hole 3.1 mm

Harting Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.80

AED 14.80 Each (ex VAT)

AED 15.54

AED 15.54 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Select packaging type

AED 14.80

AED 14.80 Each (ex VAT)

AED 15.54

AED 15.54 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 14.80
50 - 99AED 13.49
100 - 249AED 12.02
250 - 499AED 10.66
500+AED 10.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Filtered D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.8mm

Width

12.5mm

Contact Plating

Gold

Product details

Ferrite-filters solder buckets

Flange through hole 3.1 mm

Harting Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more