Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74 mm, 2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Nut
Mixed Contact Layout
9W2
Current Rating
6.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
31.2mm
Width
12.5mm
Depth
6.2mm
Dimensions
31.2 x 12.5 x 6.2mm
Series
D-sub
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.
Features and Benefits
• Robust metal shell
• 6.5A rated current
• Wave soldering termination
• Performance level 2 and 3
• Stamped contacts
D-Sub Connectors - Harting
AED 1,512.00
AED 15.12 Each (In a Pack of 100) (ex VAT)
AED 1,587.60
AED 15.876 Each (In a Pack of 100) (inc. VAT)
100
AED 1,512.00
AED 15.12 Each (In a Pack of 100) (ex VAT)
AED 1,587.60
AED 15.876 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 15.12 | AED 1,512.00 |
200 - 200 | AED 12.862 | AED 1,286.25 |
300 - 400 | AED 11.34 | AED 1,134.00 |
500 - 900 | AED 10.762 | AED 1,076.25 |
1000+ | AED 10.552 | AED 1,055.25 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74 mm, 2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Nut
Mixed Contact Layout
9W2
Current Rating
6.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
31.2mm
Width
12.5mm
Depth
6.2mm
Dimensions
31.2 x 12.5 x 6.2mm
Series
D-sub
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.
Features and Benefits
• Robust metal shell
• 6.5A rated current
• Wave soldering termination
• Performance level 2 and 3
• Stamped contacts