Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING D-Sub 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Nut

RS Stock No.: 139-3661Brand: HARTINGManufacturers Part No.: 09651617713
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

4-40 UNC Nut

Mixed Contact Layout

9W2

Current Rating

6.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Length

31.2mm

Width

12.5mm

Depth

6.2mm

Dimensions

31.2 x 12.5 x 6.2mm

Series

D-sub

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch

From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits

• Robust metal shell
• 6.5A rated current
• Wave soldering termination
• Performance level 2 and 3
• Stamped contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,508.95

AED 15.09 Each (In a Pack of 100) (ex VAT)

AED 1,584.40

AED 15.844 Each (In a Pack of 100) (inc. VAT)

HARTING D-Sub 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Nut

AED 1,508.95

AED 15.09 Each (In a Pack of 100) (ex VAT)

AED 1,584.40

AED 15.844 Each (In a Pack of 100) (inc. VAT)

HARTING D-Sub 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100AED 15.09AED 1,508.95
200+AED 12.824AED 1,282.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

4-40 UNC Nut

Mixed Contact Layout

9W2

Current Rating

6.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Length

31.2mm

Width

12.5mm

Depth

6.2mm

Dimensions

31.2 x 12.5 x 6.2mm

Series

D-sub

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch

From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits

• Robust metal shell
• 6.5A rated current
• Wave soldering termination
• Performance level 2 and 3
• Stamped contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more