HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

RS Stock No.: 923-1878Brand: HARTINGManufacturers Part No.: 09651696713
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

6.5A

Housing Material

Liquid Crystal Polymer

Length

31.2mm

Width

12.4mm

Depth

12.5mm

Series

D-Sub Standard

Dimensions

31.2 x 12.4 x 12.5mm

Contact Material

Copper Alloy

Series Number

965

Country of Origin

Switzerland

Product details

D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins

A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.

Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,121.00

AED 21.21 Each (In a Box of 100) (ex VAT)

AED 2,227.05

AED 22.27 Each (In a Box of 100) (inc. VAT)

HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

AED 2,121.00

AED 21.21 Each (In a Box of 100) (ex VAT)

AED 2,227.05

AED 22.27 Each (In a Box of 100) (inc. VAT)

HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100AED 21.21AED 2,121.00
200+AED 18.008AED 1,800.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

6.5A

Housing Material

Liquid Crystal Polymer

Length

31.2mm

Width

12.4mm

Depth

12.5mm

Series

D-Sub Standard

Dimensions

31.2 x 12.4 x 12.5mm

Contact Material

Copper Alloy

Series Number

965

Country of Origin

Switzerland

Product details

D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins

A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.

Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more