HARTING 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
7.5A
Housing Material
Steel
Length
53.2mm
Width
12.4mm
Depth
12.5mm
Dimensions
53.2 x 12.4 x 12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
AED 37.75
AED 37.75 Each (ex VAT)
AED 39.64
AED 39.64 Each (inc. VAT)
Standard
1
AED 37.75
AED 37.75 Each (ex VAT)
AED 39.64
AED 39.64 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 37.75 |
10 - 49 | AED 33.86 |
50+ | AED 30.14 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
7.5A
Housing Material
Steel
Length
53.2mm
Width
12.4mm
Depth
12.5mm
Dimensions
53.2 x 12.4 x 12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807