Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC, Female Screw Lock
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.9mm
Width
6.2mm
Depth
12.9mm
Dimensions
30.9 x 6.2 x 12.9mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
D-Sub Standard
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Series Number
0966
Product details
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
AED 2,656.50
AED 26.565 Each (In a Box of 100) (ex VAT)
AED 2,789.32
AED 27.893 Each (In a Box of 100) (inc. VAT)
100
AED 2,656.50
AED 26.565 Each (In a Box of 100) (ex VAT)
AED 2,789.32
AED 27.893 Each (In a Box of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Box |
|---|---|---|
| 100 - 100 | AED 26.565 | AED 2,656.50 |
| 200+ | AED 22.575 | AED 2,257.50 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC, Female Screw Lock
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.9mm
Width
6.2mm
Depth
12.9mm
Dimensions
30.9 x 6.2 x 12.9mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
D-Sub Standard
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Series Number
0966
Product details
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802


