HARTING D-Sub Standard 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3

RS Stock No.: 740-7338Brand: HARTINGManufacturers Part No.: 09661526611
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Steel

Length

31.2mm

Width

15.0mm

Depth

12.5mm

Series

D-Sub Standard

Contact Material

Copper Alloy

Dimensions

31.2 x 15 x 12.5mm

Series Number

966

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.58

AED 21.58 Each (ex VAT)

AED 22.66

AED 22.66 Each (inc. VAT)

HARTING D-Sub Standard 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3
Select packaging type

AED 21.58

AED 21.58 Each (ex VAT)

AED 22.66

AED 22.66 Each (inc. VAT)

HARTING D-Sub Standard 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 21.58
10 - 49AED 20.68
50+AED 18.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Steel

Length

31.2mm

Width

15.0mm

Depth

12.5mm

Series

D-Sub Standard

Contact Material

Copper Alloy

Dimensions

31.2 x 15 x 12.5mm

Series Number

966

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more