Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
13.6mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
AED 42.05
AED 42.05 Each (ex VAT)
AED 44.15
AED 44.15 Each (inc. VAT)
Standard
1
AED 42.05
AED 42.05 Each (ex VAT)
AED 44.15
AED 44.15 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 42.05 |
10 - 49 | AED 40.37 |
50+ | AED 35.23 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
13.6mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802