HARTING 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.0A
Housing Material
Steel
Length
39.5mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
14416789
Country of Origin
Switzerland
Product details
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
AED 39.06
AED 39.06 Each (ex VAT)
AED 41.01
AED 41.01 Each (inc. VAT)
Standard
1
AED 39.06
AED 39.06 Each (ex VAT)
AED 41.01
AED 41.01 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 39.06 |
10 - 49 | AED 37.43 |
50+ | AED 32.92 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.0A
Housing Material
Steel
Length
39.5mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
14416789
Country of Origin
Switzerland
Product details
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807