Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
AED 31.18
AED 31.18 Each (ex VAT)
AED 32.74
AED 32.74 Each (inc. VAT)
Standard
1
AED 31.18
AED 31.18 Each (ex VAT)
AED 32.74
AED 32.74 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807