HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts

RS Stock No.: 160-2663Brand: HARTINGManufacturers Part No.: 09663117501
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

6.0A

Housing Material

Metal

Length

53.2mm

Depth

12.5mm

Series

D-Sub Standard

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Straight PCB Connectors

Soldered and non-soldered versions available

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 37.70

AED 37.70 Each (ex VAT)

AED 39.58

AED 39.58 Each (inc. VAT)

HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts
Select packaging type

AED 37.70

AED 37.70 Each (ex VAT)

AED 39.58

AED 39.58 Each (inc. VAT)

HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 37.70
10 - 49AED 36.28
50+AED 31.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

6.0A

Housing Material

Metal

Length

53.2mm

Depth

12.5mm

Series

D-Sub Standard

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Straight PCB Connectors

Soldered and non-soldered versions available

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more