Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
6.5A
Housing Material
Metal
Length
69.7mm
Depth
12.5mm
Country of Origin
Switzerland
Product details
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
AED 56.54
AED 56.54 Each (ex VAT)
AED 59.37
AED 59.37 Each (inc. VAT)
Standard
1
AED 56.54
AED 56.54 Each (ex VAT)
AED 59.37
AED 59.37 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 56.54 |
| 10 - 24 | AED 50.77 |
| 25+ | AED 45.20 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
6.5A
Housing Material
Metal
Length
69.7mm
Depth
12.5mm
Country of Origin
Switzerland
Product details
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802


