Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HARTING D-Sub Series Female Crimp Contact, 26AWG Min, 22AWG Max

RS Stock No.: 162-485Brand: HARTINGManufacturers Part No.: 09670005470
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.62

AED 24.62 1 Pack of 1 (ex VAT)

AED 25.85

AED 25.85 1 Pack of 1 (inc. VAT)

HARTING D-Sub Series Female Crimp Contact, 26AWG Min, 22AWG Max

AED 24.62

AED 24.62 1 Pack of 1 (ex VAT)

AED 25.85

AED 25.85 1 Pack of 1 (inc. VAT)

HARTING D-Sub Series Female Crimp Contact, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.62
5 - 9AED 22.66
10+AED 19.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more