HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 24 AWG

RS Stock No.: 693-0881Brand: HARTINGManufacturers Part No.: 09670007167
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Maximum Contact Resistance

10mΩ

Contact Type

Signal

Series

D-Sub Standard

Current Rating

7.5A

Length

14.48mm

Country of Origin

Germany

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Stock information temporarily unavailable.

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 24 AWG
Select packaging type

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 24 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 4900AED 1.05AED 105.00
5000 - 9900AED 0.998AED 99.75
10000 - 24900AED 0.998AED 99.75
25000 - 49900AED 0.945AED 94.50
50000+AED 0.945AED 94.50

Technical Document

Specifications

Brand

Harting

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Maximum Contact Resistance

10mΩ

Contact Type

Signal

Series

D-Sub Standard

Current Rating

7.5A

Length

14.48mm

Country of Origin

Germany

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807