HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 24 → 20 AWG

Technical Document
Specifications
Brand
HartingGender
Female
Contact Size
1.8mm
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
D-Sub Standard
For Use With
D-Sub Connector
Contact Type
Signal
Length
13.6mm
Contact Plating
Gold over Nickel
Contact Material
Nickel
Country of Origin
Switzerland
Product details
HAN® M12 Crimp Contacts
HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations.
Turned crimp contacts
Performance Level 1
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
AED 166.69
AED 6.668 Each (In a Bag of 25) (ex VAT)
AED 175.02
AED 7.001 Each (In a Bag of 25) (inc. VAT)
Standard
25
AED 166.69
AED 6.668 Each (In a Bag of 25) (ex VAT)
AED 175.02
AED 7.001 Each (In a Bag of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 25 | AED 6.668 | AED 166.69 |
50+ | AED 6.562 | AED 164.06 |
Technical Document
Specifications
Brand
HartingGender
Female
Contact Size
1.8mm
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
D-Sub Standard
For Use With
D-Sub Connector
Contact Type
Signal
Length
13.6mm
Contact Plating
Gold over Nickel
Contact Material
Nickel
Country of Origin
Switzerland
Product details
HAN® M12 Crimp Contacts
HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations.
Turned crimp contacts
Performance Level 1
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.